USD
Favorite

25SVF100M 100µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 1000 Hrs @ 125°C
Price & Procurement
224 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.34800 $13.48
50 1.16840 $58.42
100 1.01120 $101.12
500 0.76398 $381.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122109TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.67410
  • Digi-Reel®  : P122109DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®

25SVF100M

Datasheet
Digi-Key Part Number P122109CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 25SVF100M
Copy  
Description CAP ALUM POLY 100UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100µF 25V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 1000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 24mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 50.5mA @ 120Hz
Ripple Current @ High Frequency 1.01A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PJ-047BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

$0.80000 Details

SN75451BDR

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

$0.78000 Details

30340-6002HB

CONN HEADER VERT 40POS 2.54MM

3M

$1.30000 Details

V320LA20AP

VARISTOR 510V 4.5KA DISC 14MM

Littelfuse Inc.

$0.60000 Details

0443.500DRLC

FUSE BOARD MOUNT 500MA 280VAC

Littelfuse Inc.

$1.63000 Details
Additional Resources
Standard Package 1
Other Names P122109CT