USD

Non-Stock

252A103B60NB

Datasheet
Digi-Key Part Number 252A103B60NB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 252A103B60NB
Copy  
Description JOYSTICK 10K OHM 2 AXIS TH
Copy  
Detailed Description

Joystick, 2 - Axis Analog (Resistive) Output

Copy  
Documents & Media
Datasheets 252 Series
PCN Obsolescence/ EOL 252 Series Mini Joystick 01/Dec/2014
HTML Datasheet 252 Series
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 252
Packaging Bulk 
Part Status Obsolete
Type Joystick, 2 - Axis
Actuator Type Joystick
Switch Function 360° Directional, Center Select
Functions, Extra -
Output Analog (Resistive)
Voltage - Supply -
Current Rating (Amps) -
Voltage Rating - AC 50V
Voltage Rating - DC 5V
Contact Material -
Contact Finish -
Resistance 10 kOhms
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -10°C ~ 70°C
Panel Cutout Dimensions -
Ingress Protection -
Features -
Mechanical Life 1,000,000 Cycles
Electrical Life 1,000,000 Cycles
Operating Force 2.000gfm
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 200