Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2520-3FT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2520-3FT

Description FIBRTUBE TRANSPORT TUBING 3FT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Fiber Optic Fiber Transition Tubing

Documents & Media
Datasheets Fiber Optic Catalog
Product Attributes Select All
Categories
Manufacturer 3M
Series 2178
Part Status Active
Type Fiber Transition Tubing
Specifications 914.40mm Length
Features -
 
Additional Resources
Standard Package ? 24
Other Names 00051138366476
05113836647
80610861108

02:59:27 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
24 10.26000 $246.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback