USD
Favorite

Price & Procurement
17,300 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.47500 $4.75
100 0.31290 $31.29
500 0.23174 $115.87
1,000 0.19699 $196.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 709-1330-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.15114
  • Cut Tape (CT)  : 709-1330-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,300 - Immediate
  • Unit Price: $0.67000

250X15W104MV4E

Datasheet
Digi-Key Part Number 709-1330-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 250X15W104MV4E
Copy  
Description CAP CER 0.1UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.1µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X2Y® Series Datasheet
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product X2Y® Ceramic Capacitors
EDA / CAD Models 250X15W104MV4E by SnapEDA
Online Catalog X2Y® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series X2Y®
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (X2Y)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.040" (1.02mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

S-X15-EMI

CAP KIT CER 1PF-0.01UF 300PCS

Johanson Dielectrics Inc.

$59.47000 Details
Additional Resources
Standard Package 1
Other Names 709-1330-6