Add To Favorites
2450BM15A0002E RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.80900 $8.09
25 0.54120 $13.53
50 0.48180 $24.09
100 0.44140 $44.14
250 0.39600 $99.00
500 0.38776 $193.88
1,000 0.28050 $280.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 712-1536-6-ND
Copy   712-1536-6-ND
Quantity Available 195,089
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2450BM15A0002E

Copy   2450BM15A0002E
Description BALUN 2.4GHZ-2.5GHZ 0805
Copy   BALUN 2.4GHZ-2.5GHZ 0805
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0805 (2012 Metric)

Copy   RF Balun 2.4GHz ~ 2.5GHz 50 / - Ohm 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced 50 / - Ohm
Phase Difference 180° ±15°
Insertion Loss (Max) 1.5dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • IOT-L/C402D-1 - Johanson Technology Inc. | 712-1626-ND DigiKey Electronics
  • IOT-L/C402D-1
  • Johanson Technology Inc.
  • IOT ISM BAND COMP DEV KIT
  • Unit Price $114.75000
  • 712-1626-ND
You May Also Be Interested In
  • CC2541F256RHAR - Texas Instruments | 296-37144-1-ND DigiKey Electronics
  • CC2541F256RHAR
  • Texas Instruments
  • IC RF TXRX+MCU BLUETOOTH 40VFQFN
  • Unit Price $4.24000
  • 296-37144-1-ND
  • BLM15HG102SN1D - Murata Electronics North America | 490-3999-1-ND DigiKey Electronics
  • BLM15HG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0402 1LN
  • Unit Price $0.19000
  • 490-3999-1-ND
  • 2450AT42A100E - Johanson Technology Inc. | 712-1007-1-ND DigiKey Electronics
  • 2450AT42A100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.80000
  • 712-1007-1-ND
  • CC2540F256RHAR - Texas Instruments | 296-28232-1-ND DigiKey Electronics
  • CC2540F256RHAR
  • Texas Instruments
  • IC RF TXRX+MCU BLUETOOTH 40VFQFN
  • Unit Price $4.63000
  • 296-28232-1-ND
  • BLM18HE152SN1D - Murata Electronics North America | 490-5216-1-ND DigiKey Electronics
  • BLM18HE152SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1.5 KOHM 0603 1LN
  • Unit Price $0.21000
  • 490-5216-1-ND
Additional Resources
Standard Package ? 1
Other Names 712-1536-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1536-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 192,000 - Immediate
  • Unit Price: $0.25500
  • Cut Tape (CT) ? : 712-1536-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 195,089 - Immediate
  • Unit Price: $0.83000

17:19:20 1/18/2019