Add To Favorites
Product Overview
Digi-Key Part Number 712-1012-1-ND
Quantity Available 17,746
Can ship immediately
Manufacturer

Manufacturer Part Number

2450AT45A100E

Description ANTENNA CHIP 2.4GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.4GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 2.2dBi Solder Surface Mount

Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -9.5dB
Gain 2.2dBi
Power - Max 3W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1012-1

12:57:05 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.91000 $9.10
25 0.82200 $20.55
100 0.71920 $71.92
250 0.63112 $157.78
500 0.55774 $278.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1012-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: $0.42750
  • Digi-Reel® ? : 712-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback