Add To Favorites
Product Overview
Digi-Key Part Number 2411P-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 172
Manufacturer

Manufacturer Part Number

2411P

Description PLIERS ELEC NEEDLE NOSE 5"
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronics Pliers Needle Nose Smooth 5.00" (127.0mm)

Documents & Media
Datasheets Tweezers, Cutters and Pliers
Online Catalog Erem® 2400 Series
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Erem®, Magic Spring®
Part Status Active
Tool Type Electronics
Tip - Type Needle Nose
Tip - Shape Straight
Jaw - Type Smooth
Features Ergonomic, Soft Grips
Length 5.00" (127.0mm)
Weight 0.3 lb (136.08g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

06:29:36 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.10000 $69.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback