Add To Favorites
Product Overview
Digi-Key Part Number P14736-ND
Quantity Available 1,904
Can ship immediately
Manufacturer

Manufacturer Part Number

2410SB-04W-B20-B00

Description FAN AXIAL 60X25MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 06025SA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 25.00mm
Air Flow 14.5 CFM (0.406m³/min)
Static Pressure 0.104 in H2O (26.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 17.0 dB(A)
Power (Watts) 720mW
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.123 lb (55.79g)
Current Rating 0.060A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
  • WMG60B - Orion Fans | 1053-1401-ND DigiKey Electronics
  • WMG60B
  • Orion Fans
  • FAN GUARD 60MM WIRE MESH BLACK
  • Unit Price $1.18000
  • 1053-1401-ND
Additional Resources
Standard Package ? 105
Other Names 06025SA-12K-AA-00
2410SB04WB20B00
P14736

07:29:10 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01
10 6.67400 $66.74
25 6.25680 $156.42
50 6.04840 $302.42
100 5.54780 $554.78
250 5.21412 $1,303.53
500 5.10984 $2,554.92
1,000 5.08899 $5,088.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback