Add To Favorites
Product Overview
Digi-Key Part Number BK2408-ND
Quantity Available 55
Can ship immediately
Manufacturer

Manufacturer Part Number

2408

Description DMM MINI-PRO
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features Hold, Max, Voltage Detector

Documents & Media
Datasheets 2405A,2407A,2408 Datasheet
2408 Manual
Online Catalog 2408 Mini-Pro® Multimeters
Product Attributes Select All
Categories
Manufacturer B&K Precision
Series Mini-Pro® 2407
Part Status Active
Style Handheld
Type Digital (DMM)
Display Digits 3.5
Display Type LCD
Display Count 2000
Function Voltage, Current, Resistance
Functions, Extra Continuity, Diode Test
Features Hold, Max, Voltage Detector
Ranging Manual
Response Average
Includes Battery, Manual, Test Leads
 
Associated Product
You May Also Be Interested In
  • MN35 - FLIR | MN35-ND DigiKey Electronics
  • MN35
  • FLIR
  • DIGITAL MINI MULTIMETER
  • Unit Price $19.99000
  • MN35-ND
  • EX410 - FLIR | EX410-ND DigiKey Electronics
  • EX410
  • FLIR
  • 8 FUNCTION PROFESSIONAL MULTIMET
  • Unit Price $49.99000
  • EX410-ND
Additional Resources
Standard Package ? 1
Other Names BK2408

08:11:39 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.00000 $49.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback