Add To Favorites
Product Overview
Digi-Key Part Number P12828-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2406KL-04W-B50-L00

Description FAN AXIAL 60X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 06015KA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 60mm L x 60mm H
Width 15.00mm
Air Flow 18.3 CFM (0.512m³/min)
Static Pressure 0.205 in H2O (51.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34.0 dB
Power (Watts) 1.92W
RPM 4600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.099 lb (44.91g)
Current Rating 0.160A
Voltage Range 6 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 25°C
 
Associated Product
You May Also Be Interested In
  • 08147 - Qualtek | CR221-ND DigiKey Electronics
  • 08147
  • Qualtek
  • FINGER GUARD 60MM METAL
  • Unit Price $0.46000
  • CR221-ND
Additional Resources
Standard Package ? 150
Other Names 06015KA-12N-AA-00
2406KL04WB50L00
P12828

06:42:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.50000 $9.50
10 9.05000 $90.50
25 8.48400 $212.10
50 8.20120 $410.06
100 7.52250 $752.25
250 7.07000 $1,767.50
500 6.92860 $3,464.30
1,000 6.90032 $6,900.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback