Add To Favorites
Product Overview
Digi-Key Part Number KE1131-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

24-7068-7603

Description SOLDER NO-CLEAN .020" 24AWG 1LB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 454g (1 lb)

Documents & Media
Datasheets 275 Flux-Cored Wire Datasheet
Assembly Materials Catalog
MSDS Material Safety Datasheet 275 Flux-Cored Wire Lead Free
Featured Product 275 Flux-Cored Wire
Online Catalog 275 Series
Product Attributes Select All
Categories
Manufacturer Kester Solder
Series 275
Part Status Active
Type Wire Solder
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter 0.020" (0.51mm)
Melting Point 423 ~ 424°F (217 ~ 218°C)
Flux Type No-Clean
Wire Gauge 24 AWG, 25 SWG
Process Lead Free
Form Spool, 454g (1 lb)
Shelf Life 36 Months (Date of Manufacture)
Shipping Info -
Weight 1 lb (453.59g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 2470687603
KE1131

13:18:30 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.85000 $110.85
5 99.06200 $495.31
10 80.19300 $801.93
25 75.47560 $1,886.89
50 70.75840 $3,537.92
100 66.04110 $6,604.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback