Add To Favorites
Product Overview
Digi-Key Part Number KE1123-ND
Quantity Available 354
Can ship immediately
Manufacturer

Manufacturer Part Number

24-7068-1402

Description SOLDER RA .031" 21AWG 1LB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 22 AWG, 24 SWG Spool, 454g (1 lb)

Documents & Media
Datasheets 48 Series Datasheet
Assembly Materials Catalog
MSDS Material Safety Datasheet 48 MSDS
Featured Product 48 Flux-Cored Wire
Online Catalog 48 Series
Product Attributes Select All
Categories
Manufacturer Kester Solder
Series 48
Part Status Active
Type Wire Solder
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter 0.031" (0.79mm)
Melting Point 423 ~ 424°F (217 ~ 218°C)
Flux Type Rosin Activated (RA)
Wire Gauge 22 AWG, 24 SWG
Process Lead Free
Form Spool, 454g (1 lb)
Shelf Life 36 Months (Date of Manufacture)
Shipping Info -
Weight 1 lb (453.59g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 2470681402
KE1123

21:43:18 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.34000 $99.34
5 88.77600 $443.88
10 71.86600 $718.66
25 67.63840 $1,690.96
50 63.41100 $3,170.55
100 59.18370 $5,918.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback