USD
Favorite

24-6337-8834 Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.60000 $52.60
5 48.21800 $241.09
10 41.64300 $416.43
25 37.25960 $931.49
50 35.06780 $1,753.39
100 32.87610 $3,287.61
500 30.68434 $15,342.17

Submit a request for quotation on quantities greater than those displayed.

24-6337-8834

Datasheet
Digi-Key Part Number KE1409-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24-6337-8834
Copy  
Description SOLDER NO-CLEAN 24AWG 63/37 1LB
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)

Copy  
Documents & Media
MSDS Material Safety Datasheet 245 Core Sn63Pb37 MSDS
Datasheets 245 Flux Cored Wire Datasheet
Assembly Materials Catalog
Featured Product 245 Flux-Cored Wire
Other Related Documents Alloy Temperature Chart
Online Catalog 245 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kester Solder
Series 245
Packaging Spool
Part Status Active
Type Wire Solder
Composition Sn63Pb37 (63/37)
Diameter 0.020" (0.51mm)
Melting Point 361°F (183°C)
Flux Type No-Clean
Wire Gauge 24 AWG, 25 SWG
Process Leaded
Form Spool, 1 lb (454 g)
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C)
Shipping Info -
Weight 1 lb (453.59 g)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

923655-08

TEST CLIP SOIC 8 (2 X 4)

3M

$24.88000 Details

ATTINY44A-SSU

IC MCU 8BIT 4KB FLASH 14SOIC

Microchip Technology

$0.72000 Details

ATXMEGA16A4U-AUR

IC MCU 8/16BIT 16KB FLASH 44TQFP

Microchip Technology

$2.99000 Details

ATXMEGA16E5-AUR

IC MCU 8/16BIT 16KB FLASH 32TQFP

Microchip Technology

$2.72000 Details

PJ1-023-SMT-TR

CONN PWR JACK 0.7X2.35MM SOLDER

CUI Devices

$1.06000 Details

GBC36SGSN-M89

CONN HEADER SMD R/A 36POS 2.54MM

Sullins Connector Solutions

$4.23000 Details
Additional Resources
Standard Package 25
Other Names 2463378834
KE1409