USD
Favorite

24-6337-8801 Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Price & Procurement
129 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.38000 $44.38
5 40.67800 $203.39
10 35.13100 $351.31
25 31.43320 $785.83
50 29.58400 $1,479.20
100 27.73500 $2,773.50
500 25.88600 $12,943.00

Submit a request for quotation on quantities greater than those displayed.

24-6337-8801

Datasheet
Digi-Key Part Number KE1408-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24-6337-8801
Copy  
Description SOLDER NO-CLEAN 20AWG 63/37 1LB
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 1 lb (454 g)

Copy  
Documents & Media
MSDS Material Safety Datasheet 245 Core Sn63Pb37 MSDS
Datasheets 245 Flux Cored Wire Datasheet
Assembly Materials Catalog
Featured Product 245 Flux-Cored Wire
Other Related Documents Alloy Temperature Chart
Online Catalog 245 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kester Solder
Series 245
Packaging Spool
Part Status Active
Type Wire Solder
Composition Sn63Pb37 (63/37)
Diameter 0.031" (0.79mm)
Melting Point 361°F (183°C)
Flux Type No-Clean
Wire Gauge 20 AWG, 22 SWG
Process Leaded
Form Spool, 1 lb (454 g)
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature 50°F ~ 104°F (10°C ~ 40°C)
Shipping Info -
Weight 1 lb (453.59 g)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

24-6337-8802

SOLDER NO-CLEAN 20AWG 63/37 1LB

Kester Solder

$41.29000 Details

24-6337-8806

SOLDER NO-CLEAN 27AWG 63/37 1LB

Kester Solder

$55.79000 Details

24-6337-8809

SOLDER NO-CLEAN 22AWG 63/37 1LB

Kester Solder

$44.10000 Details

611-2

STAND,SOLDER,REEL,DUAL,611-2

American Hakko Products, Inc.

$24.24000 Details

CQ4LF-16

LIQUID FLUX NO-CLEAN IN 16OZ BOT

Chip Quik Inc.

$57.95000 Details

24-6337-8817

SOLDER NO-CLEAN 14AWG 63/37 1LB

Kester Solder

$38.73000 Details
Additional Resources
Standard Package 25
Other Names 2463378801
KE1408