Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 23428-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

23428

Description PUNCH PIN HEAVY DUTY 7MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Parallel Pin Punch 0.28" (7.0mm) DIA X 5.91" (150.0mm) Length

Documents & Media
Datasheets Precision Metric Punches
Product Attributes Select All
Categories
Manufacturer Wiha
Series -
Part Status Active
Type Parallel Pin Punch
Tip Diameter 0.28" (7.0mm)
Shaft Diameter 0.39" (10.0mm)
Length 5.91" (150.0mm)
Weight 0.18 lb (81.65g)
 
Additional Resources
Standard Package ? 1

21:43:54 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 8.78000 $87.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback