Add To Favorites
Product Overview
Digi-Key Part Number 277-9236-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2322265

Description INTERFACE MOD HDR 14POS 12-24AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG

Documents & Media
Datasheets 2322265
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 14
Features -
Voltage - Rated 20V
Current Rating (Per Contact) 1A
Operating Temperature -20°C ~ 50°C
Length 2.059" (52.30mm)
Width 2.717" (69.01mm)
Wire Gauge 12-24 AWG
 
Additional Resources
Standard Package ? 1
Other Names 2322265-ND
277-9236
VIP-3/SC/FLK14/8IM/LED/PLC
VIP3SCFLK148IMLEDPLC

02:51:13 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.50000 $75.50
10 69.46100 $694.61
50 64.17520 $3,208.76
100 61.15490 $6,115.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback