Add To Favorites
Product Overview
Digi-Key Part Number 277-2005-ND
Quantity Available 360
Can ship immediately

Factory Stock ?: 1,012

Manufacturer Part Number


Description PWR DISTRIB BLOCK 2POS 15A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

2 Pole Power Distribution Block 15A 250V

Documents & Media
Datasheets VIP-2/SC/PDM-2/x
Video File Power Distribution Module Time Study
Mfg CAD Models 2315256.stp
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Manufacturer Phoenix Contact
Part Status Active
Type Power Distribution Block
Number of Poles 2
Line Side Connections Per Pole 2
Load Side Connections Per Pole 8
Line Side Connection Type Screw Connection
Load Side Connection Type Terminal Blocks
Line Side Wire/Stud Size 10-24 AWG
Load Side Wire/Stud Size 12-24 AWG
Voltage - Rated 250V
Current Rating 15A
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2005

03:13:20 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 39.50000 $39.50
10 36.34000 $363.40
50 33.57500 $1,678.75
100 31.99500 $3,199.50
250 30.02012 $7,505.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback