Add To Favorites
Product Overview
Digi-Key Part Number 277-2012-ND
Quantity Available 22
Can ship immediately

Factory Stock ?: 297
Manufacturer

Manufacturer Part Number

2315159

Description INTERFACE MOD DSUB MALE 50POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

50 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG

Documents & Media
Datasheets VIPx/SC/DxxSUB/x
Product Training Modules VIP Interface Modules
Mfg CAD Models 2315159.stp
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection D-Sub, Male
Control Side Cable Retainer Jackscrew Socket
Positions / Poles 50
Features -
Voltage - Rated 125V
Current Rating (Per Contact) 2A
Operating Temperature -20°C ~ 50°C
Length 3.866" (98.20mm)
Width 2.717" (69.01mm)
Wire Gauge 12-24 AWG
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2315159-ND
277-2012
VIP-3/SC/D50SUB/M

01:44:41 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.50000 $116.50
10 107.18100 $1,071.81
50 99.02580 $4,951.29
100 94.36490 $9,436.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback