Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-9217-ND
Quantity Available 0

Factory Stock ?: 7
Manufacturer

Manufacturer Part Number

2305499

Description CIR CABLE W/DSUB SCKT 25POS 3M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Sub Cable Assembly DB25 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded

Documents & Media
Datasheets Cable-D Sub Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Receptacle, Female Sockets
Type DB25
Number of Positions 25
Length 9.84' (3.00m)
Shielding Shielded
Color Gray, Individual (Round)
Usage -
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names 2305499-ND
277-9217
CABLE-D25SUB/B/B/300/KONFEK/S
CABLED25SUBBB300KONFEKS

02:27:10 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.00000 $87.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback