Add To Favorites
Product Overview
Digi-Key Part Number 277-1486-ND
Quantity Available 121
Can ship immediately

Factory Stock ?: 2,750
Manufacturer

Manufacturer Part Number

2303132

Description CONN TERM BLK INSERTION BRIDGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2303132
Online Catalog CLIPLINE Series - Phoenix Contact
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE
Part Status Active
Type Terminal Block
Number of Positions 10
Pitch 0.197" (5.00mm)
Style Flat Pins - Angled
For Use With/Related Products CLIPLINE and COMBICON FRONT-MSTB Series
Contact Material Copper
Contact Finish -
Color Gray
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 277-1486
EBL 10-5
EBL10-5

16:08:13 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
10 3.60000 $36.00
50 3.31200 $165.60
100 3.06000 $306.00
250 2.91604 $729.01
500 2.73600 $1,368.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback