Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2302285-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2302285

Description CABLE ASSY DB50 SHLD GRAY 1.5M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Sub Cable Assembly DB50 Gray, Individual (Round) 4.92' (1.50m) Receptacle, Female Sockets to Plug, Male Pins Shielded

Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Varioface
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type DB50
Number of Positions 50
Length 4.92' (1.50m)
Shielding Shielded
Color Gray, Individual (Round)
Usage Communication
Contact Finish -
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names CABLE-D50SUB/B/S/150/KONFEK/S
CABLED50SUBBS150KONFEKS

19:53:18 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.00000 $114.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback