• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number KE1118-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

23-6040-0018

Description SOLDER RA FLUX 22AWG 60/40 .5LB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 227g (1/2 lb)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KE1116-ND 24-6040-0018 Kester Solder Bulk ? 91 - Immediate
$49.40000 1
Documents & Media
Datasheets 44 Activated Rosin Cored Wire
Assembly Materials Catalog
MSDS Material Safety Datasheet 44 Core MSDS
Product Attributes Select All
Categories
Manufacturer Kester Solder
Series 44
Part Status Obsolete
Type Wire Solder
Composition Sn60Pb40 (60/40)
Diameter 0.025" (0.64mm)
Melting Point 361 ~ 374°F (183 ~ 190°C)
Flux Type Rosin Activated (RA)
Wire Gauge 22 AWG, 23 SWG
Process Leaded
Form Spool, 227g (1/2 lb)
Shelf Life 36 Months (Date of Manufacture)
Shipping Info -
Weight 0.5 lb (226.8g)
 
Additional Resources
Standard Package ? 25
Other Names KE1118

14:32:08 2/24/2018

Send Feedback