Add To Favorites
Product Overview
Digi-Key Part Number 277-9179-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Description CURR SENSE XFMR 1:50 250A DIN RL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

250A 1:50 Current Sense Transformer 50Hz ~ 60Hz DIN Rail

Documents & Media
Online Catalog PACT Series
Product Attributes Select All
Manufacturer Phoenix Contact
Series PACT
Packaging ? Bulk ?
Part Status Active
Frequency Range 50Hz ~ 60Hz
Type Non-Invasive (Solid Core)
Current Rating 250A
E.T. -
Turns Ratio - Primary:Secondary 1:50
DC Resistance (DCR) -
Ratings -
Mounting Type DIN Rail
Size / Dimension 2.756" L x 1.181" W (70.00mm x 30.00mm)
Height - Seated (Max) 3.543" (90.00mm)
Termination Style Terminal Block
Weight -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2277116-ND

21:37:54 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 42.00000 $42.00
10 38.64000 $386.40
50 35.70020 $1,785.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback