Add To Favorites
Product Overview
Digi-Key Part Number 277-9178-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2277048

Description CURR SENSE XFMR 250A DIN RAIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

250A Current Sense Transformer 50/60Hz DIN Rail

Documents & Media
Datasheets Pact Analog
Mfg CAD Models 2277048.stp
Online Catalog PACT Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series PACT
Packaging ? Bulk ?
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Solid Core)
Current Rating 250A
E.T. -
Turns Ratio - Primary:Secondary -
Current Ratio 200:5
DC Resistance (DCR) -
Ratings -
Mounting Type DIN Rail
Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm)
Height - Seated (Max) 2.598" (66.00mm)
Termination Style Terminal Block
 
Additional Resources
Standard Package ? 1
Other Names 2277048-ND
277-9178
PACT MCR-V1-21-44-250-5A-1
PACTMCR-V1-21-44-250-5A-1

06:06:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.00000 $34.00
10 31.28000 $312.80
50 28.90000 $1,445.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback