Add To Favorites
Product Overview
Digi-Key Part Number 36-227-ND
Quantity Available 993
Can ship immediately

Factory Stock ?: 5,096
Manufacturer

Manufacturer Part Number

227

Description STRAP BATT DUAL PARALLEL 9V 7"LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 2
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 7" (177.8mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • BX0026 - Bulgin | 708-1405-ND DigiKey Electronics
  • BX0026
  • Bulgin
  • HOLDER BATTERY 2 CELL 9V
  • Unit Price $16.53000
  • 708-1405-ND
Additional Resources
Standard Package ? 1
Other Names 227K
227K-ND
36-227

13:57:40 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.71200 $27.12
50 2.37300 $118.65
100 2.26000 $226.00
250 1.97752 $494.38
1,000 1.89850 $1,898.50
2,500 1.69501 $4,237.53
5,000 1.60950 $8,047.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback