Add To Favorites
Product Overview
Digi-Key Part Number 338-3429-ND
Quantity Available 594
Can ship immediately

Factory Stock ?: 4,300
Manufacturer

Manufacturer Part Number

225P10291WD3

Description CAP FILM 1000PF 10% 100VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1000pF Film Capacitor 70V 100V Polyester Radial

Documents & Media
Datasheets 225P Type
Featured Product Orange Drop® Capacitors
Online Catalog Orange Drop® 225P Series
Product Attributes Select All
Categories
Manufacturer Cornell Dubilier Electronics (CDE)
Series Orange Drop® 225P
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 70V
Voltage Rating - DC 100V
Dielectric Material Polyester
Operating Temperature -55°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.700" L x 0.252" W (17.78mm x 6.40mm)
Height - Seated (Max) 0.350" (8.90mm)
Termination PC Pins
Lead Spacing 0.375" (9.52mm)
Applications DC Link, DC Filtering
Ratings -
Features -
 
Additional Resources
Standard Package ? 100
Other Names 338-3429

17:51:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.48500 $14.85
100 1.13400 $113.40
500 0.86400 $432.00
1,000 0.75600 $756.00
2,500 0.72900 $1,822.50
5,000 0.70200 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback