Add To Favorites
Product Overview
Digi-Key Part Number 36-2240-ND
Quantity Available 2,229
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

2240

Description STRAP BATTERY 9V I-STYLE 8"LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 8" (203.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2240K
2240K-ND
36-2240

16:57:12 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 0.79100 $7.91
50 0.71340 $35.67
100 0.68240 $68.24
250 0.62040 $155.10
1,000 0.54700 $547.00
2,500 0.46530 $1,163.25
5,000 0.43428 $2,171.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback