Add To Favorites
Product Overview
Digi-Key Part Number 36-2239-ND
Quantity Available 4,641
Can ship immediately

Factory Stock ?: 13,300
Manufacturer

Manufacturer Part Number

2239

Description STRAP BATTERY 9V I-STYLE 6"LEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • CLS0201MP - CUI Inc. | 102-1542-ND DigiKey Electronics
  • CLS0201MP
  • CUI Inc.
  • SPEAKER 8OHM 100MW TOP PORT 78DB
  • Unit Price $2.88000
  • 102-1542-ND
Additional Resources
Standard Package ? 100
Other Names 2239K
2239K-ND
36-2239

05:20:11 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 0.77500 $7.75
50 0.69900 $34.95
100 0.66870 $66.87
250 0.60792 $151.98
1,000 0.53600 $536.00
2,500 0.45595 $1,139.88
5,000 0.42553 $2,127.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback