Add To Favorites
Product Overview
Digi-Key Part Number A101254-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

222K121-25/225-0

Description BOOT MOLDED R/A SIZE 21
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot - 90° Black 21

Documents & Media
Datasheets 222K121-185-25/225 Drawing
Featured Product Solutions for Harsh Environments
Online Catalog Thermofit Molded Boots and Caps
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 222K1
Part Status Active
Type Boot - 90°
Shell Size - Insert 21
Features Adhesive Coating, Fluid Resistant
Color Black
Material Elastomer, Semi-Rigid
Large Diameter Supplied 0.941" (23.90mm)
Large Diameter Recovered 0.409" (10.39mm)
Small Diameter Supplied 0.941" (23.90mm)
Small Diameter Recovered 0.220" (5.59mm)
Large Recovered Length 0.984" (24.99mm)
Small Recovered Length 0.630" (16.00mm)
Total Length Supplied -
Total Length Recovered 0.984" (24.99mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 117451-000
222K121-25/225-0-ND
222K12125/2250
222K121252250
A101254

02:33:38 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.38000 $19.38
10 17.99900 $179.99
25 16.15240 $403.81
50 15.69100 $784.55
100 13.84500 $1,384.50
250 12.92200 $3,230.50
500 12.64510 $6,322.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback