Add To Favorites
Product Overview
Digi-Key Part Number A24564-ND
Quantity Available 542
Can ship immediately
Manufacturer

Manufacturer Part Number

221629-4

Description CONN TERMINATOR PLUG BNC 50OHM
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Terminator Coax Connector Plug, Male Pin BNC 50 Ohms

Documents & Media
Datasheets 221629
3D Drawings 221629-4.pdf
Online Catalog BNC
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish Nickel
Contact Material Brass
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polyethylene (PE)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33819-ND 5221629-4 TE Connectivity AMP Connectors Box 265 - Immediate
$15.71000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1-221629-8
221629-4-ND
2216294
414570-4
414570-4-ND
A24564
A29095
A29095-ND

05:59:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.11000 $11.11
10 10.62600 $106.26
25 9.66000 $241.50
50 9.17700 $458.85
100 8.93550 $893.55
250 7.96952 $1,992.38
500 7.48650 $3,743.25
1,000 6.61710 $6,617.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback