Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.06400 $10.64
50 0.95940 $47.97
250 0.83420 $208.55
1,000 0.70050 $700.50
2,500 0.62570 $1,564.25
5,000 0.58394 $2,919.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-2214-ND
Copy   36-2214-ND
Quantity Available 11,442
Can ship immediately

Factory Stock ?: 14,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2214

Copy   2214
Description HEX STANDOFF #6-32 ALUMINUM 2"
Copy   HEX STANDOFF #6-32 ALUMINUM 2"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) 2"

Copy   Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) 2"
Documents & Media
Datasheets 2213, 2214 Drawing
Threaded Standoffs
Other Related Documents Thread Galling on Aluminum Spacers
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Certificate
HTML Datasheet Threaded Standoffs
Online Catalog Female Threaded Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 2.000" (50.80mm) 2"
Length - Overall 2.000" (50.80mm) 2"
Features -
Material Aluminum
Plating Iridite
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2213 - Keystone Electronics | 36-2213-ND DigiKey Electronics
  • 2213
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUM 1-1/2"
  • Unit Price $1.16000
  • 36-2213-ND
  • 2212 - Keystone Electronics | 36-2212-ND DigiKey Electronics
  • 2212
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUMINUM 1"
  • Unit Price $0.68000
  • 36-2212-ND
  • 2210 - Keystone Electronics | 36-2210-ND DigiKey Electronics
  • 2210
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUMINUM 1/2"
  • Unit Price $0.44000
  • 36-2210-ND
  • 8425 - Keystone Electronics | 36-8425-ND DigiKey Electronics
  • 8425
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUMINUM 2"
  • Unit Price $1.10000
  • 36-8425-ND
  • 8418 - Keystone Electronics | 36-8418-ND DigiKey Electronics
  • 8418
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUMINUM 1"
  • Unit Price $0.71000
  • 36-8418-ND
Additional Resources
Standard Package ? 1
Other Names 2214K
2214K-ND
36-2214

09:49:19 1/20/2019