Add To Favorites
Product Overview
Digi-Key Part Number A106656-ND
Quantity Available 4,280
Can ship immediately
Manufacturer

Manufacturer Part Number

215307-3

Description CONN RCPT VERT HV-100 6POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 215307 Drawing
Environmental Information 215307-3 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Housing End Rib Width 15/Jun/2015
3D Drawings 215307-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU HV 100 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU HV-100
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color Green
Insulation Height 0.276" (7.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 98.4µin (2.5µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names 215307-3-ND
2153073
A106656

18:17:48 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.02700 $10.27
100 0.88580 $88.58
500 0.72478 $362.39
1,000 0.64424 $644.24
5,000 0.56371 $2,818.55
10,000 0.53553 $5,355.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback