Add To Favorites
Product Overview
Digi-Key Part Number A1638-ND
Quantity Available 866
Can ship immediately
Manufacturer

Manufacturer Part Number

211399-1

Description CONN PLUG HSG FMALE 7POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets 211399
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 211399-1 Statement of Compliance
RoHS 2 Statement
Featured Product Circular Connectors
3D Drawings 211399-1.pdf
Online Catalog CPC and CMC Series 1
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC Series 1
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 13-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.100" (27.94mm)
Coupling Nut Material, Plating Polyester
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2113991
A1638

16:25:15 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 $5.69
10 5.45300 $54.53
25 4.97920 $124.48
50 4.74200 $237.10
100 4.50480 $450.48
250 4.03064 $1,007.66
500 3.79356 $1,896.78
1,000 3.31936 $3,319.36
2,500 3.16129 $7,903.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback