Add To Favorites
Product Overview
Digi-Key Part Number A1641-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

211398-1

Description CONN RCPT HSNG FMALE 7POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets 211398 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 211398-1 Statement of Compliance
RoHS 2 Statement
Featured Product Circular Connectors
3D Drawings 211398-1.pdf
Online Catalog CPC and CMC Series 1
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC Series 1
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 13-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2113981
A1641

22:35:20 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 $6.08
10 5.82800 $58.28
25 5.32160 $133.04
50 5.06820 $253.41
100 4.81480 $481.48
250 4.30800 $1,077.00
500 4.05458 $2,027.29
1,000 3.54775 $3,547.75
2,500 3.37037 $8,425.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback