Add To Favorites
Product Overview
Digi-Key Part Number Q122-ND
Quantity Available 2,215
Can ship immediately

Factory Stock ?: 3,700
Manufacturer

Manufacturer Part Number

211012-06

Description CORD 18AWG 3COND GRAY 8' SVT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8.00' (2.44m) Power Cord Gray NEMA 5-15P To Cable SVT

Documents & Media
Datasheets 211012-06
Power Cords Brochure
Product Training Modules Power Cords
Environmental Information Certificate of Declaration RoHS
Featured Product CEE Continental Europe Power Cords
Online Catalog Power Cords
Product Attributes Select All
Categories
Manufacturer Qualtek
Series -
Part Status Active
Style Male Pins (Blades) to Leads
1st Connector NEMA 5-15P
2nd Connector Cable
Number of Conductors 3
Cord Type SVT
Wire Gauge 18 AWG
Shielding Unshielded
Length 8.00' (2.44m)
Approval Marks cUL, UL
Approved Countries Canada, United States
Color Gray
Voltage Rating 125V
Current Rating 10A
Operating Temperature 60°C
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 21101206
Q122

13:50:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 $5.18
10 4.96900 $49.69
25 4.55520 $113.88
50 4.34820 $217.41
100 4.14120 $414.12
250 3.62356 $905.89
500 3.52002 $1,760.01
1,000 3.00237 $3,002.37
2,500 2.79531 $6,988.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: Q942-ND
  • Description: CORD NEMA5-15P ROJ SVT 6' 18/3
  • Quantity Available: 240 - Immediate
Send Feedback