Add To Favorites
Product Overview
Digi-Key Part Number ED1061-ND
Quantity Available 3,556
Can ship immediately
Manufacturer

Manufacturer Part Number

2108-2-00-44-00-00-07-0

Description TERM TURRET SINGLE L=3.96MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Turret Connector Single End 0.156" (3.96mm) Silver

Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 2108
Part Status Active
Terminal Type Single End
Number of Turrets Double
Length - Above Board 0.156" (3.96mm)
Length - Below Flange 0.084" (2.13mm)
Length - Overall 0.240" (6.10mm)
Mounting Type Through Hole
Termination Swage
Flange Diameter 0.062" (1.57mm)
Diameter - Turret Head 0.040" (1.02mm)
Staking Side OD 0.040" (1.02mm)
Staking Side ID 0.024" (0.61mm)
Mounting Hole Diameter 0.043" (1.09mm)
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Silver
Contact Finish Thickness 300µin (7.62µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2.1082E+15
2108-200440000070
2108-200440000070-ND
2108200440000070
ED1061

21:01:26 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.16100 $1.61
25 0.13760 $3.44
50 0.12040 $6.02
100 0.11180 $11.18
250 0.09892 $24.73
500 0.09460 $47.30
1,000 0.07740 $77.40
2,500 0.07095 $177.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback