• Obsolete item.
Product Overview
Digi-Key Part Number 20L15T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

20L15T

Description DIODE SCHOTTKY 15V 20A TO220AC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Schottky 15V 20A Through Hole TO-220AC

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
20L15TPBF-ND VS-20L15TPBF Vishay Semiconductor Diodes Division Tube ? 0
Call 1  Non-Stock ?
Documents & Media
Datasheets 20L15T
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Obsolete
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 410mV @ 19A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10mA @ 15V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number 20L15
 
Additional Resources
Standard Package ? 1,000
Other Names *20L15T
VS-20L15T
VS-20L15T-ND
VS20L15T
VS20L15T-ND

21:16:24 4/25/2018

Send Feedback