Add To Favorites
Product Overview
Digi-Key Part Number A33751-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

207008-5

Description CONN BACKSHELL W/CLAMP SZ 13 BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Black Connector Backshell, Cable Clamp 3/4-20 UNEF 13

Documents & Media
Datasheets 207008
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 207008-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 207008-5.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.703" (17.86mm)
Diameter - Outside 1.131" (28.73mm)
Shell Size - Insert 13
Thread Size 3/4-20 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2070085
A33751

01:48:22 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 $7.26
10 6.95500 $69.55
25 6.35040 $158.76
50 6.04820 $302.41
100 5.74580 $574.58
250 5.14092 $1,285.23
500 4.83852 $2,419.26
1,000 4.23371 $4,233.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : 207008-6-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.59672
Send Feedback