Add To Favorites
Product Overview
Digi-Key Part Number A1302-ND
Quantity Available 5,368
Can ship immediately
Manufacturer

Manufacturer Part Number

206708-1

Description CONN PLUG HSG FMALE 9POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Documents & Media
Datasheets 206708
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 206708-1 Statement of Compliance
RoHS 2 Statement
Featured Product Circular Connectors
3D Drawings 206708-1.pdf
Online Catalog CPC and CMC Series 1
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC Series 1
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 9
Shell Size - Insert 13-9
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.100" (27.94mm)
Coupling Nut Material, Plating Polyester
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2067081
A1302

06:24:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.61600 $36.16
25 3.31480 $82.87
50 3.16400 $158.20
100 3.01340 $301.34
250 2.63672 $659.18
500 2.56136 $1,280.68
1,000 2.26003 $2,260.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : A122576-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: $9.76000
Send Feedback