Add To Favorites
Product Overview
Digi-Key Part Number A1303-ND
Quantity Available 5,746
Can ship immediately
Manufacturer

Manufacturer Part Number

206705-1

Description CONN RCPT HSNG MALE 9POS PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

9 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets 206705 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 206705-1 Statement of Compliance
RoHS 2 Statement
Featured Product Circular Connectors
3D Drawings 206705-1.pdf
Online Catalog CPC and CMC Series 1
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC Series 1
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 9
Shell Size - Insert 13-9
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2067051
A1303

19:28:23 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.94700 $39.47
25 3.61840 $90.46
50 3.45400 $172.70
100 3.28940 $328.94
250 2.87828 $719.57
500 2.79602 $1,398.01
1,000 2.38484 $2,384.84
2,500 2.22037 $5,550.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback