Add To Favorites
Product Overview
Digi-Key Part Number A1351-ND
Quantity Available 3,902
Can ship immediately
Manufacturer

Manufacturer Part Number

206153-1

Description CONN RCPT HSNG MALE 4POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Documents & Media
Datasheets 206153
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
Environmental Information 206153-1 Statement of Compliance
RoHS 2 Statement
Featured Product Circular Connectors
3D Drawings 206153-1.pdf
Online Catalog CPC and CMC Series 1
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CPC Series 1
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 11-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Polyamide (PA), Nylon
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -55°C ~ 105°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2061531
A1351

03:28:35 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 4.03300 $40.33
25 3.69720 $92.43
50 3.52900 $176.45
100 3.36090 $336.09
250 2.94084 $735.21
500 2.85680 $1,428.40
1,000 2.43668 $2,436.68
2,500 2.26864 $5,671.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback