USD
Favorite

Price & Procurement
1,259 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.87100 $8.71
25 0.81360 $20.34
100 0.70660 $70.66
250 0.64296 $160.74
500 0.59608 $298.04
1,000 0.55255 $552.55
2,500 0.50232 $1,255.80
5,000 0.46883 $2,344.16

Submit a request for quotation on quantities greater than those displayed.

206-6

Datasheet
Digi-Key Part Number CT2066-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 206-6
Copy  
Description SWITCH SLIDE DIP SPST 50MA 24V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 50mA 24VDC

Copy  
Documents & Media
Datasheets 206 Series
Product Training Modules DIP Switch
Environmental Information RoHS3 Dip & Tact Switches
Online Catalog 206 Series
Product Attributes
Type Description Select All
Categories
Manufacturer CTS Electrocomponents
Series 206
Packaging Tube 
Part Status Active
Circuit SPST
Number of Positions 6
Current Rating (Amps) 50mA
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Actuator Level Raised
Contact Material -
Contact Finish Gold
Height Above Board 0.334" (8.48mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -55°C ~ 85°C
Body Material Plastic
Length 0.686" (17.42mm)
Mechanical Life -
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

206-2

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

$0.76000 Details

0734130040

CONN SSMCX JACK STR 50 OHM SMD

Molex

$1.99000 Details

MIC69502WR

IC REG LINEAR POS ADJ 5A SPAK-7

Microchip Technology

$2.84000 Details

206-4

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

$0.79000 Details

206-3

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

$0.79000 Details

508-AG10D

CONN IC DIP SOCKET 8POS GOLD

TE Connectivity AMP Connectors

$4.14000 Details
Additional Resources
Standard Package 30
Other Names 206006
CT2066