Add To Favorites
Product Overview
Digi-Key Part Number A99881DKR-ND
Quantity Available 67,948
Can ship immediately
Manufacturer

Manufacturer Part Number

2058703-1

Description CONN SSL RCPT & BLADE 2POS 4MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 2
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type Locking Ramp
Features -
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99881DKR

14:42:11 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71200 $7.12
100 0.61410 $61.41
500 0.50244 $251.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99881TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 67,000 - Immediate
  • Unit Price: $0.40600
  • Cut Tape (CT) ? : A99881CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,948 - Immediate
  • Unit Price: $0.81000
Send Feedback