Add To Favorites
Product Overview
Digi-Key Part Number A100191TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2057630-1

Description CONN CFP RCPT HOST BOARD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style Receptacle
Connector Type CFP
Number of Positions 148
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 20576301
A100191TR

19:46:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 28.73900 $4,310.85
300 27.15340 $8,146.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100191CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: $40.33000
Send Feedback