Add To Favorites
Product Overview
Digi-Key Part Number A34104-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

205203-8

Description CONN D-SUB HOUSING RECEPT 9POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A1031-ND 205203-3 TE Connectivity AMP Connectors Bulk ? 6,877 - Immediate
$1.39000 1
Documents & Media
Datasheets 205203 Drawing
Environmental Information 205203-8 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 205203-y 04/Jun/2014
PCN Other Multiple Devices Material 01/May/2014
3D Drawings 205203-8.pdf
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HDP-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Trivalent Chromium Chromate Zinc Plated
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 2052038
A34104

16:26:55 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.31500 $13.15
25 1.23480 $30.87
50 1.18120 $59.06
100 1.12750 $112.75
250 1.02012 $255.03
500 0.93960 $469.80
1,000 0.80537 $805.37
2,500 0.75168 $1,879.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback