Add To Favorites
Product Overview
Digi-Key Part Number 2051-40-SM-RPLFDKR-ND
Quantity Available 12,819
Can ship immediately
Manufacturer

Manufacturer Part Number

2051-40-SM-RPLF

Description GDT 400V 25% 2KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 400V 2000A (2kA) ±25% 2 Pole Surface Mount

Documents & Media
Datasheets 2051 Series
Product Training Modules 2051 Series GDT
Environmental Information 2051-xx-SMLF Material Declaration
Mfg CAD Models 2051-xx-SM.stp
Online Catalog 2051 Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 2051
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - DC Spark Over (Nom) 400V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance ±25%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 2051-40-SM-RPLFDKR

10:08:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
5 0.78600 $3.93
10 0.76200 $7.62
50 0.64140 $32.07
100 0.53240 $53.24
250 0.48400 $121.00
500 0.41140 $205.70
1,000 0.36300 $363.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2051-40-SM-RPLFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.30800
  • Cut Tape (CT) ? : 2051-40-SM-RPLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,819 - Immediate
  • Unit Price: $0.81000
Send Feedback