Add To Favorites
Product Overview
Digi-Key Part Number A108263CT-ND
Quantity Available 5,761
Can ship immediately
Manufacturer

Manufacturer Part Number

2040002-1

Description CONN PCB MICRO USB 5POS
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Documents & Media
Datasheets 2040002 Drawing
Featured Product Drone Solutions
EDA / CAD Models 2040002-1 by SnapEDA
3D Drawings 2040002-1.pdf
Online Catalog TE Connectivity - USB
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features -
Ingress Protection -
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating 0.5A, 1A, 1.8A
Voltage - Rated 30V
Mating Cycles 10000
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1054431101 - Molex, LLC | WM11894CT-ND DigiKey Electronics
  • 1054431101
  • Molex, LLC
  • WTRPRF MICRO USB TOP MNT FLNGLS
  • Unit Price $4.00000
  • WM11894CT-ND
  • 629105150521 - Wurth Electronics Inc. | 732-5960-1-ND DigiKey Electronics
  • 629105150521
  • Wurth Electronics Inc.
  • CONN RCPT USB TYPE B 3A
  • Unit Price $2.07000
  • 732-5960-1-ND
  • ZX62D-B-5P8(30) - Hirose Electric Co Ltd | H125272CT-ND DigiKey Electronics
  • ZX62D-B-5P8(30)
  • Hirose Electric Co Ltd
  • CONN RCPT USB MICRO B SMD
  • Unit Price $0.99000
  • H125272CT-ND
  • 10029449-111RLF - Amphenol FCI | 609-4614-1-ND DigiKey Electronics
  • 10029449-111RLF
  • Amphenol FCI
  • CONN HDMI RECPT 19POS SMT R/A
  • Unit Price $0.77000
  • 609-4614-1-ND
  • RCJ-024 - CUI Inc. | CP-1409-ND DigiKey Electronics
  • RCJ-024
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price $0.87000
  • CP-1409-ND
Additional Resources
Standard Package ? 1
Other Names 20400021
A108263CT

10:51:15 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.32000 $23.20
25 2.17760 $54.44
50 2.08300 $104.15
100 1.98840 $198.84
250 1.79904 $449.76
500 1.65700 $828.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108263TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.31103
  • Digi-Reel® ? : A108263DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback