Add To Favorites
Product Overview
Digi-Key Part Number ACX1173-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

202109-10

Description CONN TERMINATOR PLUG N 50OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminator Coax Connector Plug, Male Pin N Type 50 Ohms

Documents & Media
Datasheets 202109-10 Drawing
UHF_MINI-UHF Connector
Online Catalog N Type
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series -
Part Status Active
Connector Style N Type
Connector Type Plug, Male Pin
Frequency - Max 11GHz
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish White Bronze
Contact Material Brass
Contact Finish Gold
Features -
Body Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 20210910
ACX1173

10:23:45 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.18000 $8.18
10 7.84300 $78.43
25 7.16120 $179.03
50 6.82000 $341.00
100 6.47900 $647.90
250 5.79700 $1,449.25
500 5.45600 $2,728.00
1,000 4.77400 $4,774.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback