Add To Favorites
Product Overview
Digi-Key Part Number A36229-ND
Quantity Available 4,820
Can ship immediately
Manufacturer

Manufacturer Part Number

2015357-4

Description CBL ASSY UMCC PLUG-PLUG 7.874"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Coaxial UMCC to UMCC Female to Female 1.37mm OD Coaxial Cable 7.874" (200.00mm)

Documents & Media
Datasheets UMCC Coax & Cable Series
Environmental Information 2015357-4 Statement of Compliance
RoHS 2 Statement
Online Catalog UMCC to UMCC
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series UMCC
Part Status Active
Gender Female to Female
Style UMCC to UMCC
1st Connector Ultra Miniature Coaxial Plug, Female Socket, Right Angle
2nd Connector Ultra Miniature Coaxial Plug, Female Socket, Right Angle
Length 7.874" (200.00mm)
Cable Type 1.37mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1750107-6
1750107-6-ND
20153574
A36229

11:45:55 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.96000 $19.60
25 1.84000 $46.00
50 1.76000 $88.00
100 1.68000 $168.00
250 1.52000 $380.00
500 1.40000 $700.00
1,000 1.20000 $1,200.00
2,500 1.12000 $2,800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A36228-ND
  • Description: CBL ASSY UMCC PLUG-PLUG 3.937"
  • Quantity Available: 2,704 - Immediate
Send Feedback