Add To Favorites
Product Overview
Digi-Key Part Number A99133CT-ND
Quantity Available 18,803
Can ship immediately
Manufacturer

Manufacturer Part Number

2008563-1

Description CONN SSL RECEPTACLE 1POS SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Fastening Type -
Features -
Housing Color White
Wire Gauge 18 AWG, 20 AWG, 22 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 250V
Current Rating 4A
Ingress Protection -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99133CT

05:03:24 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.52100 $5.21
100 0.39960 $39.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99133TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 18,500 - Immediate
  • Unit Price: $0.26360
  • Digi-Reel® ? : A99133DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback